Part | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: EEH-ZS1V471V Mfr: EEH-ZS1V471V Panasonic Availability: 27.750 Aluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 | 27.750 | 470 uF | 35 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
TTI: EEH-ZS1V471P Mfr: EEH-ZS1V471P Panasonic Availability: 500 Aluminum Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200 | 500 | 470 uF | 35 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
TTI: EEH-ZS1H221P Mfr: EEH-ZS1H221P Panasonic Availability: 13.000 Aluminum Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 | 13.000 | 220 uF | 50 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
TTI: EEH-ZS1H221V Mfr: EEH-ZS1H221V Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 0 | 220 uF | 50 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Datasheet TTI: EEH-ZS1E681UP Mfr: EEH-ZS1E681UP Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 | 0 | 680 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
TTI: EEH-ZS1J101P Mfr: EEH-ZS1J101P Panasonic Availability: 0 400 Expected 16-Oct-24 Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib | 0 400 Expected 16-Oct-24 | 100 uF | 63 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 19 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
Datasheet TTI: EEH-ZS1H181UP Mfr: EEH-ZS1H181UP Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 | 0 | 180 uF | 50 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Datasheet TTI: Not Assigned Mfr: EEH-ZS1V681UP Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 | 0 | 680 uF | 35 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
TTI: Not Assigned Mfr: EEH-ZS1E471P Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0 | 470 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
Datasheet TTI: Not Assigned Mfr: EEH-ZS1J121UP Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200 | 0 | 120 uF | 63 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 19 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
TTI: Not Assigned Mfr: EEH-ZS1E561V Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 | 0 | 560 uF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Datasheet TTI: Not Assigned Mfr: EEH-ZS1E681UV Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 25VDC 680uF 20% Anti-V Type AEC-Q200 | 0 | 680 uF | 25 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
TTI: Not Assigned Mfr: EEH-ZS1H151P Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0 | 150 uF | 50 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
TTI: Not Assigned Mfr: EEH-ZS1J151V Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 63VDC 150uF Anti-V Hybrid Cap AEC-Q200 | 0 | 150 uF | 63 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 15 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Datasheet TTI: Not Assigned Mfr: EEH-ZS1J181UP Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 63VDC 180uF 20% AEC-Q200 | 0 | 180 uF | 63 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 15 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Datasheet TTI: Not Assigned Mfr: EEH-ZS1H271UP Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 50VDC 270uF 20% AEC-Q200 | 0 | 270 uF | 50 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Datasheet TTI: Not Assigned Mfr: EEH-ZS1E102UV Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 25VDC 1000uF 20% Anti-V Type AEC-Q200 | 0 | 1000 uF | 25 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Datasheet TTI: Not Assigned Mfr: EEH-ZS1V681UV Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 35VDC 680uF 20% Anti-V Type AEC-Q200 | 0 | 680 uF | 35 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
TTI: Not Assigned Mfr: EEH-ZS1J101V Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib | 0 | 100 uF | 63 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 19 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Datasheet TTI: Not Assigned Mfr: EEH-ZS1E102UP Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 25VDC 1000uF 20% AEC-Q200 | 0 | 1000 uF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Datasheet TTI: Not Assigned Mfr: EEH-ZS1V471UP Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 0 | 470 uF | 35 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
TTI: Not Assigned Mfr: EEH-ZS1H151V Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0 | 150 uF | 50 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
TTI: Not Assigned Mfr: EEH-ZS1E471V Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0 | 470 uF | 25 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Datasheet TTI: Not Assigned Mfr: EEH-ZS1V471UV Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 35VDC 470uF 20% Anti-V Type AEC-Q200 | 0 | 470 uF | 35 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Datasheet TTI: Not Assigned Mfr: EEH-ZS1H181UV Panasonic Availability: 0 Aluminum Organic Polymer Capacitors 50VDC 180uF 20% Anti-V Type AEC-Q200 | 0 | 180 uF | 50 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel |